TECH PUBLIC LM2675MX-5.0-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LM2675MX-5.0-TP |
| LCSC Part # | C48995531 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 300kHz 1A Step-Down Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 300kHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 6V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 5V | |
| Quiescent Current | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Available in 3.3V, 5V, 12V, and adjustable output voltage versions
- Wide input voltage range up to 40V
- Guaranteed 1A output current
- High efficiency
- Only 4 external components required
- 300 kHz fixed-frequency internal oscillator
- TTL shutdown capability with low-power standby mode
- Compatible with standard, off-the-shelf inductors
- Thermal shutdown and current limiting protection
- Adjustable version output voltage range: 1.23V to 37V, max ±4% deviation over line and load conditions
- Low quiescent current: 50uA typical
- RoHS and halogen-free compliant
- Compact package: SOP-8
Applications
AI Translation
- Industrial Equipment
- Sensor Power Modules
- PLC Control Boards
- DSL Modems
- Access Point Routers
- Portable Medical Devices
- Set-Top Boxes
In-Stock: 2,118
2,118 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0745$ 0.8059 | $ 0.81 |
| 10+ | $ 0.8949$ 0.6712 | $ 6.71 |
| 30+ | $ 0.7967$ 0.5976 | $ 17.93 |
| 100+ | $ 0.6846$ 0.5135 | $ 51.35 |
| 500+ | $ 0.6355$ 0.4767 | $ 238.35 |
| 1,000+ | $ 0.6125$ 0.4594 | $ 459.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 300kHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 6V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 5V | |
| Quiescent Current | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Available in 3.3V, 5V, 12V, and adjustable output voltage versions
- Wide input voltage range up to 40V
- Guaranteed 1A output current
- High efficiency
- Only 4 external components required
- 300 kHz fixed-frequency internal oscillator
- TTL shutdown capability with low-power standby mode
- Compatible with standard, off-the-shelf inductors
- Thermal shutdown and current limiting protection
- Adjustable version output voltage range: 1.23V to 37V, max ±4% deviation over line and load conditions
- Low quiescent current: 50uA typical
- RoHS and halogen-free compliant
- Compact package: SOP-8
Applications
AI Translation
- Industrial Equipment
- Sensor Power Modules
- PLC Control Boards
- DSL Modems
- Access Point Routers
- Portable Medical Devices
- Set-Top Boxes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



