TECH PUBLIC IRF9630S-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRF9630S-TP |
| LCSC Part # | C48995527 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | MOSFET 200V 7A TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 7A | |
| Output Capacitance(Coss) | 455pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 186pF | |
| RDS(on) | 500mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.6nF | |
| Gate Charge(Qg) | 56nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- PWM applications
In-Stock: 398
398 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2426 | $ 1.24 |
| 10+ | $ 1.0272 | $ 10.27 |
| 30+ | $ 0.907 | $ 27.21 |
| 100+ | $ 0.7728 | $ 77.28 |
| 500+ | $ 0.7134 | $ 356.70 |
| 800+ | $ 0.6869 | $ 549.52 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 7A | |
| Output Capacitance(Coss) | 455pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 186pF | |
| RDS(on) | 500mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.6nF | |
| Gate Charge(Qg) | 56nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- PWM applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



