LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC IRF7324TRPBF-TP product image
  • IRF7324TRPBF-TP thumbnail 1
  • IRF7324TRPBF-TP thumbnail 2
  • IRF7324TRPBF-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC IRF7324TRPBF-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
IRF7324TRPBF-TP
LCSC Part #
C48995525
Packaging
SOP-8
Customer #
Key Attributes
MOSFET 23V 7A SOP-8
Datasheetpdf iconTECH PUBLIC IRF7324TRPBF-TP
In-Stock: 480
480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2496$ 1.25
50+$ 0.1954$ 9.77
150+$ 0.1722$ 25.83
500+$ 0.1432$ 71.60
3,000+$ 0.1303$ 390.90
6,000+$ 0.1226$ 735.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOP-8
Drain to Source Voltage23V
Current - Continuous Drain(Id)7A
Output Capacitance(Coss)150pF
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))700mV
Pd - Power Dissipation3W
RDS(on)20mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)75pF
Number2 P-Channel
Input Capacitance(Ciss)540pF
Gate Charge(Qg)12nC@4.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Applications

AI Translation
  • Reverse polarity protection
  • Load switch
  • Power management
  • PWM applications