YXC Crystal Oscillators XL7EL89CKI-111YLC-26M
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | XL7EL89CKI-111YLC-26M |
| LCSC Part # | C48994905 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 26MHz 8pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 2.05 x 1.65 x 0.45 mm
- Standard Frequency: 16~54 MHz
- High accuracy and frequency stability
- Excellent thermal resistance and environmental characteristics
Applications
AI Translation
- Mobile phones, Bluetooth, Wireless LAN, ISM band radio
In-Stock: 19,625
19,625 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0855$ 0.0813 | $ 0.41 |
| 50+ | $ 0.0688$ 0.0654 | $ 3.27 |
| 150+ | $ 0.0604$ 0.0574 | $ 8.61 |
| 500+ | $ 0.0541$ 0.0514 | $ 25.70 |
| 3,000+ | $ 0.0491$ 0.0467 | $ 140.10 |
| 6,000+ | $ 0.0465$ 0.0442 | $ 265.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 2.05 x 1.65 x 0.45 mm
- Standard Frequency: 16~54 MHz
- High accuracy and frequency stability
- Excellent thermal resistance and environmental characteristics
Applications
AI Translation
- Mobile phones, Bluetooth, Wireless LAN, ISM band radio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



