Full-Way FLD78L05-5.0YSOT233G/TR
| Manufacturer |
Full-Way
Asian Brands |
| Mfr. Part # | FLD78L05-5.0YSOT233G/TR |
| LCSC Part # | C48994854 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | 30V 100mA Low DropOut Voltage Regulator |
| Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Full-Way | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,680
2,680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0358 | $ 0.72 |
200+ | $ 0.0284 | $ 5.68 |
600+ | $ 0.0248 | $ 14.88 |
3,000+ | $ 0.022 | $ 66.00 |
9,000+ | $ 0.0198 | $ 178.20 |
21,000+ | $ 0.0187 | $ 392.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$