HGSEMI CD4051AMS/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4051AMS/TR |
| LCSC Part # | C48983861 |
| Packaging | QSOP-16 |
| Customer # | |
| Key Attributes | IC SWITCH 8:1 55Ω QSOP-16 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HGSEMI | |
| Packaging | QSOP-16 | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~15V | |
| Ron | 55Ω | |
| Number of Channels | 1 | |
| Con | 0.2pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4051 is a digitally controlled multiplexer/analog switch with low on-resistance and low off-state leakage current. It handles analog signal amplitudes up to 15Vₚ₋ₚ. For example, with VDD = 5V, GND = 0V, and VSS = -5V, the device uses 0V ~ 5V digital signals to control the transmission of -5V ~ +5V analog signals. The device is an 8-to-1 analog switch featuring three binary control inputs A0, A1, A2 and an enable input EN. The three binary input signals select any one of 8 analog channels to conduct. When the EN input is logic "1", all analog channels are disabled; when logic "0", all analog channels are enabled. CD4051 is available in SOP-16, DIP-16, TSSOP-16, QSOP-16, and QFN-16 packages.
Features
- Wide supply voltage range: 3V ~ 15V
- Low on-resistance: 55Ω (VDD-VSS=15V)
- Ultra-low quiescent power consumption and high off-state resistance
- Analog switch on-resistance matching ΔRON = 5Ω (VDD-VSS = 15V)
- Built-in address decoder and level shifter for analog switch control
Applications
- Analog/digital multiplexing and demultiplexing
- Factory automation and control
- Building automation
- Battery test equipment
- Grid infrastructure
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1364 | $ 0.68 |
| 50+ | $ 0.1083 | $ 5.42 |
| 150+ | $ 0.0942 | $ 14.13 |
| 500+ | $ 0.0837 | $ 41.85 |
| 2,500+ | $ 0.0753 | $ 188.25 |
| 5,000+ | $ 0.0711 | $ 355.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HGSEMI | |
| Packaging | QSOP-16 | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~15V | |
| Ron | 55Ω | |
| Number of Channels | 1 | |
| Con | 0.2pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4051 is a digitally controlled multiplexer/analog switch with low on-resistance and low off-state leakage current. It handles analog signal amplitudes up to 15Vₚ₋ₚ. For example, with VDD = 5V, GND = 0V, and VSS = -5V, the device uses 0V ~ 5V digital signals to control the transmission of -5V ~ +5V analog signals. The device is an 8-to-1 analog switch featuring three binary control inputs A0, A1, A2 and an enable input EN. The three binary input signals select any one of 8 analog channels to conduct. When the EN input is logic "1", all analog channels are disabled; when logic "0", all analog channels are enabled. CD4051 is available in SOP-16, DIP-16, TSSOP-16, QSOP-16, and QFN-16 packages.
Features
- Wide supply voltage range: 3V ~ 15V
- Low on-resistance: 55Ω (VDD-VSS=15V)
- Ultra-low quiescent power consumption and high off-state resistance
- Analog switch on-resistance matching ΔRON = 5Ω (VDD-VSS = 15V)
- Built-in address decoder and level shifter for analog switch control
Applications
- Analog/digital multiplexing and demultiplexing
- Factory automation and control
- Building automation
- Battery test equipment
- Grid infrastructure
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



