LITEON LTV6341WTA1-V
| Manufacturer | LITEONAsian Brands |
| MPN | LTV6341WTA1-V |
| LCSC Part # | C48982450 |
| Packaging | SOP-6 |
| Customer # | |
| Key Attributes | 3.0 Amp Output Current IGBT Gate Drive Photocoupler with Rail-to-Rail Output Voltage |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | LITEON | |
| Packaging | SOP-6 | |
| Power Dissipation | 745mW | |
| Features | Under-voltage lockout with hysteresis;Rail-to-rail output | |
| Output Current | 3A | |
| Operating Temperature | -40℃~+125℃ | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 15V~30V | |
| Rise Time | 35ns | |
| Fall Time | 35ns | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 35kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 200ns;200ns | |
| Load Type | MOSFET;IGBT | |
| Voltage - Forward(Vf) | 1.37V | |
| Isolation Voltage(Vrms) | 5kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5993 | $ 0.60 |
| 10+ | $ 0.4805 | $ 4.81 |
| 30+ | $ 0.4202 | $ 12.61 |
| 100+ | $ 0.36 | $ 36.00 |
| 500+ | $ 0.3258 | $ 162.90 |
| 1,000+ | $ 0.3062 | $ 306.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | LITEON | |
| Packaging | SOP-6 | |
| Power Dissipation | 745mW | |
| Features | Under-voltage lockout with hysteresis;Rail-to-rail output | |
| Output Current | 3A | |
| Operating Temperature | -40℃~+125℃ | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 15V~30V | |
| Rise Time | 35ns | |
| Fall Time | 35ns | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 35kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 200ns;200ns | |
| Load Type | MOSFET;IGBT | |
| Voltage - Forward(Vf) | 1.37V | |
| Isolation Voltage(Vrms) | 5kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



