CND-tek CC2012A-751 H-CND
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | CC2012A-751 H-CND |
| LCSC Part # | C48972294 |
| Package | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | CMC 300mA 750Ω SMD |
| Description | 750Ω@100MHz 880mΩ SMD-4P,2x1.2mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CND-tek | |
| Package | SMD-4P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0307 $ 0.0277 | $ 0.55 |
200+ | $ 0.0241 $ 0.0217 | $ 4.34 |
600+ | $ 0.0204 $ 0.0184 | $ 11.04 |
3,000+ | $ 0.0182 $ 0.0164 | $ 49.20 |
9,000+ | $ 0.0163 $ 0.0147 | $ 132.30 |
21,000+ | $ 0.0153 $ 0.0138 | $ 289.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$