HXY MOSFET SI4413CDY-T1-GE3-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SI4413CDY-T1-GE3-HXY |
| LCSC Part # | C48972130 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 30V 11A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 183pF | |
| Current - Continuous Drain(Id) | 11A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 3.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 156pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.33nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 79
79 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7341 | $ 0.73 |
| 10+ | $ 0.5925 | $ 5.93 |
| 30+ | $ 0.5225 | $ 15.68 |
| 100+ | $ 0.4525 | $ 45.25 |
| 500+ | $ 0.4118 | $ 205.90 |
| 1,000+ | $ 0.389 | $ 389.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 183pF | |
| Current - Continuous Drain(Id) | 11A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 3.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 156pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.33nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C48972130 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



