LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O P6KE39A product image
  • P6KE39A thumbnail 1
  • P6KE39A thumbnail 2
  • P6KE39A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O P6KE39ARoHS

Manufacturer
R+OAsian Brands
MPN
P6KE39A
LCSC Part #
C48971764
Packaging
DO-15
Customer #
Key Attributes
TVS DIODE 33.3VWM 53.9VC DO-15
Datasheetpdf iconR+O P6KE39A
In-Stock: 2,810
2,810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0586$ 0.59
100+$ 0.0467$ 4.67
300+$ 0.0407$ 12.21
3,000+$ 0.0363$ 108.90
6,000+$ 0.0327$ 196.20
9,000+$ 0.0309$ 278.10
Standard Packaging3000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingDO-15
Clamping Voltage53.9V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)11.13A
Peak Pulse Power Dissipation (Ppp)600W
Number of Channels1
Voltage - Breakdown40.95V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)33.3V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The P6KE series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events