R+O HT304P880S
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | HT304P880S |
| LCSC Part # | C48971735 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 3A SOT-23 |
| Description | P-Channel 40V 3A 350mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
119,530
119,530
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0603 | $ 0.60 |
100+ | $ 0.048 | $ 4.80 |
300+ | $ 0.0419 | $ 12.57 |
3,000+ | $ 0.0373 | $ 111.90 |
6,000+ | $ 0.0336 | $ 201.60 |
9,000+ | $ 0.0318 | $ 286.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$