STE SMDMOV3225K201K
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | SMDMOV3225K201K |
| LCSC Part # | C48971696 |
| Package | SMD,8.5x6.6mm |
| Customer # | |
| Description | 340V 170V 130V 200V SMD,8.5x6.6mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Package | SMD,8.5x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1820 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0307 $ 0.0261 | $ 0.26 |
100+ | $ 0.03 $ 0.0255 | $ 2.55 |
300+ | $ 0.0295 $ 0.0251 | $ 7.53 |
1,000+ | $ 0.0291 $ 0.0248 | $ 24.80 |
Standard Packaging 1820/Full
Reel | ||