DOINGTER DOD12N65S
| Manufacturer |
DOINGTER
Asian Brands |
| Mfr. Part # | DOD12N65S |
| LCSC Part # | C48971678 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 12A TO-252 |
| Description | N-Channel 650V 12A 63W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,988
2,988
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4771 | $ 0.48 |
10+ | $ 0.3752 | $ 3.75 |
30+ | $ 0.332 | $ 9.96 |
100+ | $ 0.2779 | $ 27.79 |
500+ | $ 0.2532 | $ 126.60 |
1,000+ | $ 0.2393 | $ 239.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$