LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor SD12CD product image
  • SD12CD thumbnail 1
  • SD12CD thumbnail 2
  • SD12CD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor SD12CDRoHS

Manufacturer
SlkorAsian Brands
MPN
SD12CD
LCSC Part #
C48971167
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 12VWM 18VC SOD-323
Datasheetpdf iconSlkor SD12CD
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0238$ 0.48
200+$ 0.0187$ 3.74
600+$ 0.0159$ 9.54
3,000+$ 0.0141$ 42.30
9,000+$ 0.0115$ 103.50
21,000+$ 0.0107$ 224.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSlkor
PackagingSOD-323
Clamping Voltage18V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)11A@8/20us
Peak Pulse Power Dissipation (Ppp)200W@8/20us
Voltage - Breakdown15.5V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

These transient voltage suppressor diodes are designed for applications requiring transient overvoltage protection, suitable for computers, printers, business machines, communication systems, medical equipment, and other devices and applications sensitive to voltage spikes and ESD. These devices are ideal for space-constrained PCB designs.

Features

AI Translation
  • Single-wire bidirectional ESD protection
  • Reverse standoff voltage: 12.0V max
  • Low capacitance: 10 pF typical
  • Low leakage current: nanoamp-level
  • Response time: < 1 ns typical
  • ESD protection: 30kV (air discharge) / 30kV (contact discharge) (IEC61000-4-2 compliant)
  • RoHS compliant

Applications

AI Translation
  • Mobile phones & accessories
  • Microprocessor-based devices
  • Personal digital assistants
  • Laptops, desktops & servers