Slkor SMF05C
| Manufacturer | SlkorAsian Brands |
| MPN | SMF05C |
| LCSC Part # | C48971163 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 12VC SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-363 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | 5 | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 5-line surge protection array is designed for applications requiring transient voltage protection, suitable for electronic equipment sensitive to overvoltage transients and ESD in computers, printers, automotive electronics, network communications, and other applications. The device features a monolithic common-anode design, providing protection for five independent lines within a single SOT363 package.
Features
- Operating voltage 5V
- Low reverse clamping voltage
- Low leakage current: nA level
- IEC 61000-4-2 (ESD air discharge): ±20kV
- IEC 61000-4-2 (ESD contact discharge): ±15kV
- IEC 61000-4-5 (Lightning surge 8/20μs): 5A
Applications
- Handheld portable devices
- Network and telecom equipment
- Laptops, desktops, and servers
- Automotive electronics
- Serial and parallel ports
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.04 | $ 0.80 |
| 200+ | $ 0.0326 | $ 6.52 |
| 600+ | $ 0.0284 | $ 17.04 |
| 3,000+ | $ 0.0243 | $ 72.90 |
| 9,000+ | $ 0.0221 | $ 198.90 |
| 21,000+ | $ 0.0209 | $ 438.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-363 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | 5 | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 5-line surge protection array is designed for applications requiring transient voltage protection, suitable for electronic equipment sensitive to overvoltage transients and ESD in computers, printers, automotive electronics, network communications, and other applications. The device features a monolithic common-anode design, providing protection for five independent lines within a single SOT363 package.
Features
- Operating voltage 5V
- Low reverse clamping voltage
- Low leakage current: nA level
- IEC 61000-4-2 (ESD air discharge): ±20kV
- IEC 61000-4-2 (ESD contact discharge): ±15kV
- IEC 61000-4-5 (Lightning surge 8/20μs): 5A
Applications
- Handheld portable devices
- Network and telecom equipment
- Laptops, desktops, and servers
- Automotive electronics
- Serial and parallel ports
C48971163 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



