XBLW LM741N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | LM741N(XBLW) |
| LCSC Part # | C48971055 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | General-purpose single operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | DIP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 10nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 25mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 23nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 5V~40V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM741 is a high-performance monolithic operational amplifier built on a single silicon chip. It is suitable for a wide range of analog applications. The high gain and wide operating voltage range deliver excellent performance in integrators, summing amplifiers, and general feedback applications. An internal compensation network (6 dB/octave) ensures stability in closed-loop circuits. The device is available in SOP-8 and DIP-8 packages.
Features
- Wide input voltage range
- Latch-up free
- High gain
- Short-circuit protection
- No frequency compensation required
Applications
- Comparator
- Multivibrator
- DC amplifier
- Summing amplifier
- Integrator or differentiator
- Active filter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1324 | $ 0.66 |
| 50+ | $ 0.1052 | $ 5.26 |
| 150+ | $ 0.0916 | $ 13.74 |
| 500+ | $ 0.0814 | $ 40.70 |
| 2,000+ | $ 0.0732 | $ 146.40 |
| 4,000+ | $ 0.0691 | $ 276.40 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | DIP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 10nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 25mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 23nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 5V~40V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM741 is a high-performance monolithic operational amplifier built on a single silicon chip. It is suitable for a wide range of analog applications. The high gain and wide operating voltage range deliver excellent performance in integrators, summing amplifiers, and general feedback applications. An internal compensation network (6 dB/octave) ensures stability in closed-loop circuits. The device is available in SOP-8 and DIP-8 packages.
Features
- Wide input voltage range
- Latch-up free
- High gain
- Short-circuit protection
- No frequency compensation required
Applications
- Comparator
- Multivibrator
- DC amplifier
- Summing amplifier
- Integrator or differentiator
- Active filter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



