XBLW MCP6004T-I/ST(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | MCP6004T-I/ST(XBLW) |
| LCSC Part # | C48971054 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 1 MHz, Low-Power Op Amp |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 2.3uV/℃ | |
| Quiescent Current | 80uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -3V~-900mV;900mV~3V | |
| Single Supply | 1.8V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XBLW MCP6001 (single), XBLW MCP6002 (dual), and XBLW MCP6004 (quad) are general-purpose, low-offset, wide-bandwidth, micropower op-amps. This family offers 1MHz bandwidth, 0.8V/μs slew rate, and only 80μA quiescent current per amplifier at 5V supply, making them suitable for a wide range of applications. The XBLW MCP6001/6002/6004 op-amps are designed to deliver optimum performance in low-voltage, low-power systems. The input common-mode voltage range includes ground, and the maximum input offset voltage is 4.5mV. These devices can drive heavy loads and provide rail-to-rail output swing. The XBLW MCP6001/6002/6004 family supports single or dual supply operation from +1.8V to +6.0V.
Features
- General-purpose 1MHz amplifier, low cost
- High slew rate: 0.8V/μs
- Low offset voltage: 4.5mV max
- Low quiescent current: 80μA per amplifier
- Settling time to 0.1% for 2V step: 4.2μs
- Unity-gain stable
- Rail-to-rail input and output
- Input voltage range (5V supply): -0.1V to +5.1V
- Operating supply voltage: +1.8V to +6V
- Operating temperature range: -40°C to +125°C
- ESD rating: HBM 4kV, CDM 2kV
Applications
- Active filters
- Audio output
- Sensor interface
- Medical instrumentation
- Battery-powered instruments
- Smoke/gas/environmental sensors
- Battery and power management
- Portable and mobile devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1595 | $ 0.80 |
| 50+ | $ 0.126 | $ 6.30 |
| 150+ | $ 0.1117 | $ 16.76 |
| 500+ | $ 0.0938 | $ 46.90 |
| 3,000+ | $ 0.0858 | $ 257.40 |
| 6,000+ | $ 0.081 | $ 486.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 2.3uV/℃ | |
| Quiescent Current | 80uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -3V~-900mV;900mV~3V | |
| Single Supply | 1.8V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XBLW MCP6001 (single), XBLW MCP6002 (dual), and XBLW MCP6004 (quad) are general-purpose, low-offset, wide-bandwidth, micropower op-amps. This family offers 1MHz bandwidth, 0.8V/μs slew rate, and only 80μA quiescent current per amplifier at 5V supply, making them suitable for a wide range of applications. The XBLW MCP6001/6002/6004 op-amps are designed to deliver optimum performance in low-voltage, low-power systems. The input common-mode voltage range includes ground, and the maximum input offset voltage is 4.5mV. These devices can drive heavy loads and provide rail-to-rail output swing. The XBLW MCP6001/6002/6004 family supports single or dual supply operation from +1.8V to +6.0V.
Features
- General-purpose 1MHz amplifier, low cost
- High slew rate: 0.8V/μs
- Low offset voltage: 4.5mV max
- Low quiescent current: 80μA per amplifier
- Settling time to 0.1% for 2V step: 4.2μs
- Unity-gain stable
- Rail-to-rail input and output
- Input voltage range (5V supply): -0.1V to +5.1V
- Operating supply voltage: +1.8V to +6V
- Operating temperature range: -40°C to +125°C
- ESD rating: HBM 4kV, CDM 2kV
Applications
- Active filters
- Audio output
- Sensor interface
- Medical instrumentation
- Battery-powered instruments
- Smoke/gas/environmental sensors
- Battery and power management
- Portable and mobile devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



