XBLW CD4070BDTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | CD4070BDTR(XBLW) |
| LCSC Part # | C48971050 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Quad 2-input Exclusive-or Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | SOP-14 | |
| Features | - | |
| Logic Family | CD4 Series | |
| Input Logic Level - Low | 4V | |
| Input Logic Level - High | 11V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 15V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 100ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4070 is a quad 2-input XOR gate. The outputs are fully buffered for the highest noise immunity and are insensitive to output impedance modes. The device operates over a recommended VDD supply voltage range of 3V to 15V (with respect to VSS, typically ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
AI Translation
- Wide supply voltage range: 3V to 15V
- Fully static operation
- 5V, 10V, and 15V parametric ratings available
- Standardized symmetrical output characteristics
- Operating temperature range: -40℃ to +125℃
- Package options: DIP14/SOP14/TSSOP14
Applications
AI Translation
- Logic comparator
- Adder/Subtractor
- Parity generator and checker
In-Stock: 2,290
2,290 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1221 | $ 0.61 |
| 50+ | $ 0.0971 | $ 4.86 |
| 150+ | $ 0.0847 | $ 12.71 |
| 500+ | $ 0.0753 | $ 37.65 |
| 2,500+ | $ 0.0678 | $ 169.50 |
| 5,000+ | $ 0.0641 | $ 320.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | SOP-14 | |
| Features | - | |
| Logic Family | CD4 Series | |
| Input Logic Level - Low | 4V | |
| Input Logic Level - High | 11V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 15V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 100ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4070 is a quad 2-input XOR gate. The outputs are fully buffered for the highest noise immunity and are insensitive to output impedance modes. The device operates over a recommended VDD supply voltage range of 3V to 15V (with respect to VSS, typically ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
AI Translation
- Wide supply voltage range: 3V to 15V
- Fully static operation
- 5V, 10V, and 15V parametric ratings available
- Standardized symmetrical output characteristics
- Operating temperature range: -40℃ to +125℃
- Package options: DIP14/SOP14/TSSOP14
Applications
AI Translation
- Logic comparator
- Adder/Subtractor
- Parity generator and checker
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



