XBLW KA7500BDTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | KA7500BDTR(XBLW) |
| LCSC Part # | C48971045 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | IC REG ADJ 200mA SOP-16 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XBLW | |
| Packaging | SOP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Outputs | 2 | |
| Function | - | |
| Frequency - Switching | 1kHz~200kHz | |
| Features | Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Push-Pull | |
| Operating Voltage | 7V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 30V | |
| Output Current | 200mA | |
| Quiescent Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is used in control circuits for PWM switching regulators, incorporating a 5V reference voltage circuit, two error amplifiers, a flip-flop, an output control circuit, a PWM comparator, a dead-time comparator, and an oscillator. The device operates at switching frequencies ranging from 1kHz to 200kHz.
Features
AI Translation
- Complete PWM power control circuit
- On-chip oscillator supports master or slave operating mode
- Dual error amplifiers
- Internal voltage regulator provides stable 5V reference supply
- Uncommitted output capable of sinking or sourcing 200mA
- Adjustable dead time provides control over full range
- Output control selectable for single-ended or push-pull operation
In-Stock: 2,205
2,205 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1286$ 0.1158 | $ 0.58 |
| 50+ | $ 0.1022$ 0.0920 | $ 4.60 |
| 150+ | $ 0.089$ 0.0801 | $ 12.02 |
| 500+ | $ 0.079$ 0.0711 | $ 35.55 |
| 2,500+ | $ 0.0711$ 0.0640 | $ 160.00 |
| 5,000+ | $ 0.0671$ 0.0604 | $ 302.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XBLW | |
| Packaging | SOP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Outputs | 2 | |
| Function | - | |
| Frequency - Switching | 1kHz~200kHz | |
| Features | Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Push-Pull | |
| Operating Voltage | 7V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 30V | |
| Output Current | 200mA | |
| Quiescent Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is used in control circuits for PWM switching regulators, incorporating a 5V reference voltage circuit, two error amplifiers, a flip-flop, an output control circuit, a PWM comparator, a dead-time comparator, and an oscillator. The device operates at switching frequencies ranging from 1kHz to 200kHz.
Features
AI Translation
- Complete PWM power control circuit
- On-chip oscillator supports master or slave operating mode
- Dual error amplifiers
- Internal voltage regulator provides stable 5V reference supply
- Uncommitted output capable of sinking or sourcing 200mA
- Adjustable dead time provides control over full range
- Output control selectable for single-ended or push-pull operation
C48971045 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



