JIERR MA16V100M6X8
| Manufacturer | JIERRAsian Brands |
| MPN | MA16V100M6X8 |
| LCSC Part # | C48971042 |
| Packaging | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 16V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Packaging | SMD,D6.3xL7.7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 7.7mm | |
| Voltage Rating | 16V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 2.9A@100kHz | |
| Equivalent Series Resistance(ESR) | 21mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,250
9,250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1606 | $ 0.80 |
| 50+ | $ 0.1254 | $ 6.27 |
| 150+ | $ 0.1104 | $ 16.56 |
| 1,000+ | $ 0.0916 | $ 91.60 |
| 2,000+ | $ 0.0832 | $ 166.40 |
| 5,000+ | $ 0.0782 | $ 391.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Packaging | SMD,D6.3xL7.7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 7.7mm | |
| Voltage Rating | 16V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 2.9A@100kHz | |
| Equivalent Series Resistance(ESR) | 21mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



