JIERR CS25V22M5X5
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | CS25V22M5X5 |
| LCSC Part # | C48971037 |
| Package | SMD,D5xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 25V SMD |
| Description | 22uF 25V 25mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Package | SMD,D5xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,960 
1,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0301 | $ 0.60 |
200+ | $ 0.0232 | $ 4.64 |
1,000+ | $ 0.0194 | $ 19.40 |
2,000+ | $ 0.0171 | $ 34.20 |
10,000+ | $ 0.0151 | $ 151.00 |
20,000+ | $ 0.0141 | $ 282.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$