LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JIERR VT25V220M6X8 product image
  • VT25V220M6X8 thumbnail 1
  • VT25V220M6X8 thumbnail 2
  • VT25V220M6X8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR VT25V220M6X8

Manufacturer
JIERRAsian Brands
MPN
VT25V220M6X8
LCSC Part #
C48971000
Packaging
SMD,D6.3xL7.7mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 25V SMD
DatasheetJIERR VT25V220M6X8
In-Stock: 10,390
10,390 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0579$ 0.0551$ 0.55
100+$ 0.0458$ 0.0436$ 4.36
300+$ 0.0397$ 0.0378$ 11.34
1,000+$ 0.0351$ 0.0334$ 33.40
5,000+$ 0.0315$ 0.0300$ 150.00
10,000+$ 0.0297$ 0.0283$ 283.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerJIERR
PackagingSMD,D6.3xL7.7mm
Voltage Rating25V
Tolerance±20%
Lifetime2000hrs@105℃
Capacitance220uF
Ripple Current105mA@120Hz
Operating Temperature-40℃~+105℃
Height - Seated (Max)7.7mm
Diameter6.3mm