Honor Elec RYVP6.3V100UF4*5
| Manufacturer | Honor ElecAsian Brands |
| MPN | RYVP6.3V100UF4*5 |
| LCSC Part # | C48970904 |
| Packaging | SMD,D4xL5.4mm |
| Customer # | |
| Key Attributes | 6.3V ±20% 100uF SMD,D4xL5.4mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D4xL5.4mm | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 45mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2995 | $ 1.50 |
| 50+ | $ 0.2334 | $ 11.67 |
| 150+ | $ 0.205 | $ 30.75 |
| 500+ | $ 0.1696 | $ 84.80 |
| 2,000+ | $ 0.1539 | $ 307.80 |
| 4,000+ | $ 0.1444 | $ 577.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D4xL5.4mm | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 45mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

