Honor Elec RYRVT10V220UF6*5
| Manufacturer |
Honor Elec
Asian Brands |
| Mfr. Part # | RYRVT10V220UF6*5 |
| LCSC Part # | C48970695 |
| Package | SMD,D6.3xL5.4mm |
| Customer # | |
| Description | 10V ±20% 220uF SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Honor Elec | |
| Package | SMD,D6.3xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,180
3,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0286 | $ 0.57 |
200+ | $ 0.022 | $ 4.40 |
1,000+ | $ 0.0184 | $ 18.40 |
2,000+ | $ 0.0162 | $ 32.40 |
10,000+ | $ 0.0143 | $ 143.00 |
20,000+ | $ 0.0133 | $ 266.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$