Honor Elec RYHV63V220UF10*10
| Manufacturer |
Honor Elec
Asian Brands |
| Mfr. Part # | RYHV63V220UF10*10 |
| LCSC Part # | C48970684 |
| Package | SMD,D10xL10.5mm |
| Customer # | |
| Description | 63V 220uF ±20% SMD,D10xL10.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Package | SMD,D10xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
344 
344
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3877 | $ 0.39 |
10+ | $ 0.3035 | $ 3.04 |
30+ | $ 0.2685 | $ 8.06 |
100+ | $ 0.2225 | $ 22.25 |
500+ | $ 0.2034 | $ 101.70 |
1,000+ | $ 0.1907 | $ 190.70 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$