LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honor Elec RYHV25V100UF6*5 product image
  • RYHV25V100UF6*5 thumbnail 1
  • RYHV25V100UF6*5 thumbnail 2
  • RYHV25V100UF6*5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Honor Elec RYHV25V100UF6*5RoHS

Manufacturer
Honor ElecAsian Brands
MPN
RYHV25V100UF6*5
LCSC Part #
C48970604
Packaging
SMD,D6.3xL5.8mm
Customer #
Key Attributes
100uF 25V ±20% SMD,D6.3xL5.8mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconHonor Elec RYHV25V100UF6*5
In-Stock: 1,215
1,215 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1357$ 0.68
50+$ 0.1063$ 5.32
150+$ 0.0917$ 13.76
1,000+$ 0.0807$ 80.70
2,000+$ 0.0719$ 143.80
5,000+$ 0.0675$ 337.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerHonor Elec
PackagingSMD,D6.3xL5.8mm
Lifetime2000hrs@105℃
Capacitance100uF
Height - Seated (Max)5.8mm
Voltage Rating25V
Diameter6.3mm
Operating Temperature-55℃~+105℃
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece