LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honor Elec RYHF25V100UF6*8 product image
  • RYHF25V100UF6*8 thumbnail 1
  • RYHF25V100UF6*8 thumbnail 2
  • RYHF25V100UF6*8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Honor Elec RYHF25V100UF6*8RoHS

Manufacturer
Honor ElecAsian Brands
MPN
RYHF25V100UF6*8
LCSC Part #
C48970472
Packaging
Through Hole,D6.3xL8mm
Customer #
Key Attributes
100uF 25V 48mΩ@100kHz 2.15A@100kHz Through Hole,D6.3xL8mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconHonor Elec RYHF25V100UF6*8
In-Stock: 890
890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1551$ 0.78
50+$ 0.1214$ 6.07
150+$ 0.107$ 16.05
1,000+$ 0.089$ 89.00
2,000+$ 0.081$ 162.00
5,000+$ 0.0762$ 381.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerHonor Elec
PackagingThrough Hole,D6.3xL8mm
Lifetime5000hrs@105℃
Capacitance100uF
Height - Seated (Max)8mm
Voltage Rating25V
Diameter6.3mm
Equivalent Series Resistance(ESR)48mΩ@100kHz
Ripple Current2.15A@100kHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • 105℃, 5000-hour life guarantee
  • Ultra-low ESR with high ripple current capability
  • Compliant with RoHS and REACH directives