Honor Elec RYHS25V1000UF8*16
| Manufacturer | Honor ElecAsian Brands |
| MPN | RYHS25V1000UF8*16 |
| LCSC Part # | C48970400 |
| Packaging | Through Hole,D8xL16mm |
| Customer # | |
| Key Attributes | 1000uF 25V 5.65A@100kHz 20mΩ@100kHz Through Hole,D8xL16mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D8xL16mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 16mm | |
| Voltage Rating | 25V | |
| Diameter | 8mm | |
| Ripple Current | 5.65A@100kHz | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 265
265 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2874 | $ 1.44 |
| 50+ | $ 0.224 | $ 11.20 |
| 150+ | $ 0.1968 | $ 29.52 |
| 500+ | $ 0.1629 | $ 81.45 |
| 2,500+ | $ 0.1478 | $ 369.50 |
| 5,000+ | $ 0.1388 | $ 694.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D8xL16mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 16mm | |
| Voltage Rating | 25V | |
| Diameter | 8mm | |
| Ripple Current | 5.65A@100kHz | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



