Honor Elec RYHS6.3V820UF6*11
| Manufacturer |
Honor Elec
Asian Brands |
| Mfr. Part # | RYHS6.3V820UF6*11 |
| LCSC Part # | C48970327 |
| Package | Through Hole,D6.3xL11.5mm |
| Customer # | |
| Description | 6.3V 820uF Through Hole,D6.3xL11.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Package | Through Hole,D6.3xL11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1129 | $ 0.56 |
50+ | $ 0.0885 | $ 4.43 |
150+ | $ 0.0763 | $ 11.45 |
1,000+ | $ 0.0671 | $ 67.10 |
2,000+ | $ 0.0598 | $ 119.60 |
5,000+ | $ 0.0562 | $ 281.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$