Honor Elec RYHS6.3V3300UF10*12
| Manufacturer | Honor ElecAsian Brands |
| MPN | RYHS6.3V3300UF10*12 |
| LCSC Part # | C48970262 |
| Packaging | Through Hole,D10xL12mm |
| Customer # | |
| Key Attributes | 3300uF 6.3V 5.1A@100kHz 14mΩ@100kHz Through Hole,D10xL12mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D10xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 3300uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 6.3V | |
| Diameter | 10mm | |
| Ripple Current | 5.1A@100kHz | |
| Equivalent Series Resistance(ESR) | 14mΩ@100kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 420
420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2983 | $ 1.49 |
| 50+ | $ 0.2325 | $ 11.63 |
| 150+ | $ 0.2043 | $ 30.65 |
| 500+ | $ 0.1691 | $ 84.55 |
| 2,500+ | $ 0.1535 | $ 383.75 |
| 5,000+ | $ 0.1441 | $ 720.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



