Honor Elec RYHS16V100UF5*7
| Manufacturer | Honor ElecAsian Brands |
| MPN | RYHS16V100UF5*7 |
| LCSC Part # | C48970211 |
| Packaging | Through Hole,D5xL7mm |
| Customer # | |
| Key Attributes | 100uF 16V 25mΩ@100kHz 2.25A@100kHz Through Hole,D5xL7mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D5xL7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 7mm | |
| Voltage Rating | 16V | |
| Diameter | 5mm | |
| Equivalent Series Resistance(ESR) | 25mΩ@100kHz | |
| Ripple Current | 2.25A@100kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 865
865 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0816 | $ 0.41 |
| 50+ | $ 0.0643 | $ 3.22 |
| 150+ | $ 0.0556 | $ 8.34 |
| 1,000+ | $ 0.0491 | $ 49.10 |
| 2,000+ | $ 0.0439 | $ 87.80 |
| 5,000+ | $ 0.0413 | $ 206.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D5xL7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 7mm | |
| Voltage Rating | 16V | |
| Diameter | 5mm | |
| Equivalent Series Resistance(ESR) | 25mΩ@100kHz | |
| Ripple Current | 2.25A@100kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



