LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
MAXIM MAX8881EUT33+T product image
  • MAX8881EUT33+T thumbnail 1
  • MAX8881EUT33+T thumbnail 2
  • MAX8881EUT33+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX8881EUT33+TRoHS

Manufacturer
MPN
MAX8881EUT33+T
LCSC Part #
C489626
Packaging
SOT-23-6
Customer #
Key Attributes
12V ultra-low lQ low-dropout linear regulator with Power OK (PoK)
Datasheetpdf iconMAXIM MAX8881EUT33+T
In-Stock: 8,406
8,406 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1767$ 1.1532$ 1.15
10+$ 0.9686$ 0.9493$ 9.49
30+$ 0.8549$ 0.8378$ 25.13
100+$ 0.7249$ 0.7104$ 71.04
500+$ 0.668$ 0.6547$ 327.35
1,000+$ 0.642$ 0.6292$ 629.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMAXIM
PackagingSOT-23-6
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)3.5uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage12V
Output TypeFixed
FeaturesEnable control;Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Operating status indication;Input under-voltage protection;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX8880/MAX8881 are ultra-low supply current, low-dropout linear regulators, capable of delivering up to 200mA. They are designed for battery-powered applications where reverse battery protection and long battery life are critical.

Features

AI Translation
  • 3.5μA Supply Current at 12V
  • Reverse Battery Protection
  • 2.5V to 12V Input Voltage Range
  • ±1.5% Output Voltage Accuracy
  • 200mA max Output Current
  • 2Ω PMOS Output Device
  • Short-Circuit and Thermal Overload Protection
  • POK Output for Out-of-Regulation Indicator
  • Fixed 1.8V, 2.5V, 3.3V, and 5V (MAX8881) Adjustable from 1.25V to 5V (MAX8880)
  • Tiny 6-Pin SOT23 Package
  • Thin 6-Pin TDFN Package

Applications

AI Translation
  • Smoke Detectors
  • PDAs
  • Battery-Powered Alarms
  • Handy Terminals
  • Remote Transmitters
  • CMOS Backup Power
  • Smart Battery Packs
  • Real-Time Clocks