LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD0402-005-9 product image
  • SMD0402-005-9 thumbnail 1
  • SMD0402-005-9 thumbnail 2
  • SMD0402-005-9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD0402-005-9RoHS

Manufacturer
R+OAsian Brands
MPN
SMD0402-005-9
LCSC Part #
C48951239
Packaging
0402
Customer #
Key Attributes
PTC RESET FUSE 9V 50mA 0402
Datasheetpdf iconR+O SMD0402-005-9
In-Stock: 9,375
9,375 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1121$ 0.56
50+$ 0.0893$ 4.47
150+$ 0.0779$ 11.69
500+$ 0.0694$ 34.70
2,500+$ 0.0625$ 156.25
5,000+$ 0.0591$ 295.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging0402
Operating Temperature-40℃~+85℃
Voltage - Max9V
Hold Current50mA
Current - Max40A
Power Dissipation500mW
Trip Current200mA
Length1mm
Width0.5mm
Resistance @ 25℃1.5Ω
Time to Trip(Max)1.5s
Resistance - Post Trip (R1) (Max)20Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.04 ~ 0.2A
  • Fast response to fault current
  • Size: 0402 / 1.0×0.5mm
  • Low resistance
  • Low profile
  • RoHS compliant, lead-free, halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, multimedia devices
  • General electronics
  • Disk drives
  • Game consoles, portable electronics, batteries
  • Plug-and-play protection for motherboards and peripherals