LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOSAN BZX84C5V1-6AF product image
  • BZX84C5V1-6AF thumbnail 1
  • BZX84C5V1-6AF thumbnail 2
  • BZX84C5V1-6AF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOSAN BZX84C5V1-6AFRoHS

Manufacturer
FOSANAsian Brands
MPN
BZX84C5V1-6AF
LCSC Part #
C48947206
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 5.1V 300mW SOT-23
Datasheetpdf iconFOSAN BZX84C5V1-6AF
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerFOSAN
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+125℃
Reverse Leakage Current (Ir)200nA@2V
Impedance(Zzt)50Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.8V~5.4V
Zener Voltage(Nom)5.1V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece