FOSAN MMBTH10-6AF
| Manufacturer |
FOSAN
Asian Brands |
| Mfr. Part # | MMBTH10-6AF |
| LCSC Part # | C48947172 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 50mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 25V 50mA 650MHz 225mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FOSAN | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,780
2,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0351 | $ 0.70 |
200+ | $ 0.0276 | $ 5.52 |
600+ | $ 0.0234 | $ 14.04 |
3,000+ | $ 0.0208 | $ 62.40 |
9,000+ | $ 0.0187 | $ 168.30 |
21,000+ | $ 0.0175 | $ 367.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$