FOSAN SMAJ22A-AAF
| Manufacturer |
FOSAN
Asian Brands |
| Mfr. Part # | SMAJ22A-AAF |
| LCSC Part # | C48947053 |
| Package | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 22VWM 35.5VC SMA |
| Description | 11.2A 400W 35.5V 28V Unidirectional 22V SMA TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,000 
5,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0347 $ 0.0313 | $ 0.63 |
200+ | $ 0.0273 $ 0.0246 | $ 4.92 |
600+ | $ 0.0231 $ 0.0208 | $ 12.48 |
5,000+ | $ 0.0206 $ 0.0186 | $ 93.00 |
10,000+ | $ 0.0185 $ 0.0167 | $ 167.00 |
20,000+ | $ 0.0173 $ 0.0156 | $ 312.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$