XR XRAL0512-102K-CN
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRAL0512-102K-CN |
| LCSC Part # | C48947003 |
| Package | Through Hole,D5xL12.5mm |
| Customer # | |
| Key Attributes | Color ring inductance |
| Description | 260mA 1mH ±10% 310mA 3.9Ω Through Hole,D5xL12.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | Through Hole,D5xL12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
8,020
8,020
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0573 $ 0.0447 | $ 0.45 |
100+ | $ 0.0457 $ 0.0357 | $ 3.57 |
300+ | $ 0.0398 $ 0.0311 | $ 9.33 |
1,000+ | $ 0.0355 $ 0.0277 | $ 27.70 |
5,000+ | $ 0.032 $ 0.0250 | $ 125.00 |
10,000+ | $ 0.0302 $ 0.0236 | $ 236.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$