XR XRWBA3416L600T-D
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRWBA3416L600T-D |
| LCSC Part # | C48946993 |
| Package | SMD-4P,3.4x1.6mm |
| Customer # | |
| Key Attributes | CMC 60uH 210mA SMD |
| Description | 60uH@100kHz Common Mode Choke Surface Mount-4P 3.4x1.6mm 210mA DCR 1.1Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | SMD-4P,3.4x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,840
1,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.036 | $ 0.72 |
200+ | $ 0.0286 | $ 5.72 |
600+ | $ 0.0249 | $ 14.94 |
2,000+ | $ 0.0222 | $ 44.40 |
10,000+ | $ 0.02 | $ 200.00 |
20,000+ | $ 0.0189 | $ 378.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$