XR XRCD77-152K
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRCD77-152K |
| LCSC Part # | C48946981 |
| Package | SMD,7.8x7.3mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5mH SMD,7.8x7.3mm |
| Description | 1.5mH ±10% SMD,7.8x7.3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | SMD,7.8x7.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
765 
765
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1191 | $ 0.60 |
50+ | $ 0.0949 | $ 4.75 |
150+ | $ 0.0828 | $ 12.42 |
800+ | $ 0.0737 | $ 58.96 |
2,400+ | $ 0.0664 | $ 159.36 |
4,800+ | $ 0.0628 | $ 301.44 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$