LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW SN74LVC1G06DCKR(UMW) product image
  • SN74LVC1G06DCKR(UMW) thumbnail 1
  • SN74LVC1G06DCKR(UMW) thumbnail 2
  • SN74LVC1G06DCKR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW SN74LVC1G06DCKR(UMW)

Manufacturer
UMWAsian Brands
MPN
SN74LVC1G06DCKR(UMW)
LCSC Part #
C48946881
Packaging
SC-70-5
Customer #
Key Attributes
Single Inverter with Open Drain Output
DatasheetUMW SN74LVC1G06DCKR(UMW)
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 8,030
8,030 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0486$ 0.49
100+$ 0.0384$ 3.84
300+$ 0.0333$ 9.99
3,000+$ 0.0295$ 88.50
6,000+$ 0.0264$ 158.40
9,000+$ 0.0249$ 224.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerUMW
PackagingSC-70-5
Input Type-
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Propagation Delay2.5ns@5V,15pF
Output Logic Level - Low550mV
FeaturesPower shutdown protection
Input Logic Level - Low-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Output Logic Level - High-
Quiescent Current(Iq)10uA
Current - Output High(IOH)-
Number of Channels1
Current - Output Low(IOL)24mA

Introduction

AI Translation

UMW 74LVC1G06 is a high-performance single inverter with open-drain output, operating over a supply voltage range of 1.65V to 5.5V. The output stage features an open-drain structure with overvoltage tolerance. This allows the UMW 74LVC1G06 to interface 5.0V circuits with circuits operating at any voltage between 0V and +7.0V.

Features

AI Translation
  • 24mA output sink capability, pull-up voltage range 0V to 7.0V
  • Near-zero quiescent supply current for significantly reduced system power consumption
  • Ultra-high speed: typical propagation delay tPD = 2.5 ns at VCC = 5.0V
  • Designed for 1.65V to 5.5V VCC operation, CMOS compatible
  • Over-voltage tolerant inputs: VIN 0V to 7.0V with VCC between 0.5V to 5.5V
  • Lead-free, halogen-free/bromine-free flame retardant process, RoHS compliant
  • Available in compact SC70-5, SOT23-5, and DFN6 packages
  • Moisture Sensitivity Level: MSL1 for DFN6, MSL3 for SC70-5 and SOT23-5