MYX MWI1812PS3R3MST-HF
| Manufacturer |
MYX
Asian Brands |
| Mfr. Part # | MWI1812PS3R3MST-HF |
| LCSC Part # | C48946730 |
| Package | 1812 |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 1812 |
| Description | 1.4A 3.3uH 90mΩ Wire-wound chip inductor ±20% 1812 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
45
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.025 | $ 1.03 |
10+ | $ 0.8536 | $ 8.54 |
30+ | $ 0.76 | $ 22.80 |
100+ | $ 0.6537 | $ 65.37 |
500+ | $ 0.6061 | $ 303.05 |
1,500+ | $ 0.5839 | $ 875.85 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$