MYX MWI1210IF560KST-HF
| Manufacturer |
MYX
Asian Brands |
| Mfr. Part # | MWI1210IF560KST-HF |
| LCSC Part # | C48946673 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 56uH 1210 |
| Description | 125mA 56uH 5.6Ω Wire-wound chip inductor ±10% 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0843 | $ 0.42 |
50+ | $ 0.0671 | $ 3.36 |
150+ | $ 0.0586 | $ 8.79 |
500+ | $ 0.0521 | $ 26.05 |
2,000+ | $ 0.047 | $ 94.00 |
4,000+ | $ 0.0444 | $ 177.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$