MYX MWI1008PS100MST-HF
| Manufacturer |
MYX
Asian Brands |
| Mfr. Part # | MWI1008PS100MST-HF |
| LCSC Part # | C48946636 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1008 |
| Description | 840mA 10uH Wirewound Chip Inductor ±20% 920mΩ 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
24 
24
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2982 | $ 0.30 |
10+ | $ 0.2921 | $ 2.92 |
30+ | $ 0.2875 | $ 8.63 |
100+ | $ 0.2829 | $ 28.29 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$