MYX MWI1008IFR90KST-HF
| Manufacturer | MYXAsian Brands |
| MPN | MWI1008IFR90KST-HF |
| LCSC Part # | C48946602 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 0.9uH 1008 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 1008 | |
| Current Rating | 1.4A | |
| Inductance | 900nH | |
| Frequency - Self Resonant | 300MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 350mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 20@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 1008 | |
| Current Rating | 1.4A | |
| Inductance | 900nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 300MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 350mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 20@7.9MHz |
Report an ErrorShow similar products (0) >
In-Stock: 1,110
1,110 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0651 | $ 0.65 |
| 100+ | $ 0.0515 | $ 5.15 |
| 300+ | $ 0.0447 | $ 13.41 |
| 2,000+ | $ 0.0395 | $ 79.00 |
| 4,000+ | $ 0.0355 | $ 142.00 |
| 10,000+ | $ 0.0334 | $ 334.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 1008 | |
| Current Rating | 1.4A | |
| Inductance | 900nH | |
| Frequency - Self Resonant | 300MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 350mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 20@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 1008 | |
| Current Rating | 1.4A | |
| Inductance | 900nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 300MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 350mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 20@7.9MHz |
Report an ErrorShow similar products (0) >
C48946602 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



