MYX MWI0603UC18NJST-HF
| Manufacturer |
MYX
Asian Brands |
| Mfr. Part # | MWI0603UC18NJST-HF |
| LCSC Part # | C48946299 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 18nH 0603 |
| Description | 18nH ±5% 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0202 | $ 0.40 |
200+ | $ 0.0197 | $ 3.94 |
600+ | $ 0.0194 | $ 11.64 |
2,000+ | $ 0.0191 | $ 38.20 |
Standard Packaging 4000/Full
Reel | ||