LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO ESDA6V1L-DW product image
  • ESDA6V1L-DW thumbnail 1
  • ESDA6V1L-DW thumbnail 2
  • ESDA6V1L-DW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOWO ESDA6V1L-DWRoHS

Manufacturer
DOWOAsian Brands
MPN
ESDA6V1L-DW
LCSC Part #
C48946119
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 5.25VWM 16.5VC SOT-23
Datasheetpdf iconDOWO ESDA6V1L-DW
In-Stock: 5,940
5,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0367$ 0.73
200+$ 0.0292$ 5.84
600+$ 0.0255$ 15.30
3,000+$ 0.0227$ 68.10
9,000+$ 0.0205$ 184.50
21,000+$ 0.0193$ 405.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerDOWO
PackagingSOT-23
Clamping Voltage16.5V
Peak Pulse Current (Ipp)18.5A@8/20us
Peak Pulse Power Dissipation (Ppp)300W@8/20us
Number of Channels2
Voltage - Breakdown6.65V
typeESD
Reverse Leakage Current (Ir)20uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5.25V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Unidirectional ESD protection for bidirectional lines
  • 300W peak pulse power (pulse width = 8/20μs)
  • Operating voltage: 5.25V (maximum)
  • Junction capacitance: 140pF (typical)
  • Compliant with IEC 61000-4-2: contact discharge ±9kV, air discharge ±16kV
  • Compliant with IEC 61000-4-5 (lightning surge): 18.5A (pulse width 8/20μs)