Images are for reference only
EDA Models

ZE ZEPIM322512S-100M

Manufacturer
ZE
Asian Brands
Mfr. Part #
ZEPIM322512S-100M
LCSC Part #
C48945800
Package
1210
Customer #
Key Attributes
FIXED IND 10uH 2.4A 330mΩ 1210
Description
2.4A 10uH Molded Inductor ±20% 2.5A 330mΩ 1210 Fixed Inductors RoHS
Datasheet pdf icon ZE ZEPIM322512S-100M

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer ZE
Package 1210
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon ZE ZEPIM322512S-100M
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 3000
Sales Unit Piece
In-Stock: 2,400
2,400 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.0689 $ 0.34
50+
$ 0.0673 $ 3.37
150+
$ 0.0663 $ 9.95
500+
$ 0.0652 $ 32.60
Standard Packaging 3000/Full Reel
Better price for more quantity?
$