ZE ZEPIM322512T1R5MLF
| Manufacturer | ZEAsian Brands |
| MPN | ZEPIM322512T1R5MLF |
| LCSC Part # | C48945772 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 4.9A 37mΩ 1210 |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1210 | |
| Current Rating | 4.9A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.3A | |
| DC Resistance(DCR) | 37mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1210 | |
| Current Rating | 4.9A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.3A | |
| DC Resistance(DCR) | 37mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 200
200 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1204$ 0.0723 | $ 0.36 |
| 50+ | $ 0.0952$ 0.0572 | $ 2.86 |
| 150+ | $ 0.0826$ 0.0496 | $ 7.44 |
| 500+ | $ 0.0732$ 0.0440 | $ 22.00 |
| 3,000+ | $ 0.0657$ 0.0395 | $ 118.50 |
| 6,000+ | $ 0.0619$ 0.0372 | $ 223.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1210 | |
| Current Rating | 4.9A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.3A | |
| DC Resistance(DCR) | 37mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1210 | |
| Current Rating | 4.9A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.3A | |
| DC Resistance(DCR) | 37mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZET-CORE-322512ST1R5MBCA | ZE | 1210 | 290 | $0.0723 $0.1204 | ||
| ZEMS322512-1R5M | ZE | 1210 | 275 | $0.0968 $0.1209 | ||
| ZEPIM322512S-1R5M | ZE | 1210 | 250 | $0.0968 $0.1209 | ||
| ZETC322512S1R5MBT-LF | ZE | 1210 | 200 | $0.0723 $0.1204 | ||
| ZETC322512S-1R5MT-LF | ZE | 1210 | 190 | $0.0715 $0.1191 | ||
| ZETC322520S1R5MBT-LF | ZE | 1210 | 1,430 | $0.1344 $0.168 | ||
| ZEPIM322520S-1R5M | ZE | 1210 | 300 | $0.1021 $0.1701 | ||
| ZET-CORE-322520ST1R5MBCA | ZE | 1210 | 300 | $0.1021 $0.1701 | ||
| ZETC322520S-1R5MT-LF | ZE | 1210 | 290 | $0.1021 $0.1701 | ||
| ZEPIM322520T1R5MLF | ZE | 1210 | 200 | $0.1021 $0.1701 | ||
| ZEMS322520-1R5M | ZE | 1210 | 200 | $0.1021 $0.1701 |



