Images are for reference only
EDA Models

ZE ZETC322512SR22MBT-LF

Manufacturer
ZE
Asian Brands
Mfr. Part #
ZETC322512SR22MBT-LF
LCSC Part #
C48945743
Package
1210
Customer #
Key Attributes
FIXED IND 220nH 9.4A 6.6mΩ 1210
Description
9.4A 220nH Molded Inductor ±20% 11.7A 6.6mΩ 1210 Fixed Inductors RoHS
Datasheet pdf icon ZE ZETC322512SR22MBT-LF

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer ZE
Package 1210
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon ZE ZETC322512SR22MBT-LF
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 3000
Sales Unit Piece
In-Stock: 200
200 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.0671 $ 0.34
50+
$ 0.0655 $ 3.28
150+
$ 0.0645 $ 9.68
500+
$ 0.0634 $ 31.70
Standard Packaging 3000/Full Reel
Better price for more quantity?
$