ZE ZEMS252012-R22M
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZEMS252012-R22M |
| LCSC Part # | C48945670 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 220nH 8.4A 9mΩ 1008 |
| Description | 8.4A 220nH ±20% 9mΩ 9.8A Molded Inductor 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0403 $ 0.0242 | $ 0.24 |
100+ | $ 0.0319 $ 0.0192 | $ 1.92 |
300+ | $ 0.0277 $ 0.0167 | $ 5.01 |
3,000+ | $ 0.0246 $ 0.0148 | $ 44.40 |
6,000+ | $ 0.022 $ 0.0132 | $ 79.20 |
9,000+ | $ 0.0208 $ 0.0125 | $ 112.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$